Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/26FA35SN.Copy
Manufacturer Standard Lead Time6 weeks
Order Code7597794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1,210.920 (CNY1,368.3396) |
| 10+ | CNY1,158.260 (CNY1,308.8338) |
| 20+ | CNY1,100.830 (CNY1,243.9379) |
| 50+ | CNY1,062.560 (CNY1,200.6928) |
| 100+ | CNY995.510 (CNY1,124.9263) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6,054.60 (CNY6,841.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/26FA35SN.Copy
Manufacturer Standard Lead Time6 weeks
Order Code7597794
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
9-35
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
EMI
Technical Docs (1)
Alternatives for D38999/26FA35SN.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
