
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY919.580 (CNY1,039.1254) |
| 5+ | CNY804.630 (CNY909.2319) |
| 10+ | CNY666.690 (CNY753.3597) |
| 25+ | CNY597.730 (CNY675.4349) |
| 50+ | CNY551.750 (CNY623.4775) |
| 100+ | CNY523.650 (CNY591.7245) |
Product Information
Product Overview
The D38999/24WE8SN-LC from Souriau is a MIL-DTL-38999 Series III jam nut receptacle circular connector with 8 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +175°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with olive drab cadmium plating
- Copper alloy crimp socket contacts with gold plating (connector delivered without contacts)
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series III
Jam Nut Receptacle
Crimp Socket - Contacts Not Supplied
17-8
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
DS38999/24 Series
8Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
