Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/23YB98PNCopy
Manufacturer Standard Lead Time18 weeks
Order Code2709133
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1,639.750 (CNY1,852.9175) |
| 10+ | CNY1,614.510 (CNY1,824.3963) |
| 25+ | CNY1,572.430 (CNY1,776.8459) |
| 50+ | CNY1,488.390 (CNY1,681.8807) |
| 100+ | CNY1,421.070 (CNY1,605.8091) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8,198.75 (CNY9,264.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/23YB98PNCopy
Manufacturer Standard Lead Time18 weeks
Order Code2709133
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeSolder Pin
Connector Body MaterialStainless Steel Body
Contact MaterialIron Alloy
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Solder Pin
Contact Material
Iron Alloy
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057952
