
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,395.510 (CNY1,576.9263) |
| 5+ | CNY1,283.100 (CNY1,449.903) |
| 10+ | CNY1,145.150 (CNY1,294.0195) |
| 25+ | CNY1,060.470 (CNY1,198.3311) |
| 50+ | CNY1,010.870 (CNY1,142.2831) |
| 100+ | CNY964.170 (CNY1,089.5121) |
Product Information
Product Overview
The D38999/20ZH21PN from Souriau is a MIL-DTL-38999 Series III square flange receptacle circular connector with 21 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with black zinc nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-38999 Series III
Wall Mount Receptacle
Crimp Pin
23-21
Black Zinc Nickel
Gold
Corrosion Resistant, EMI
D38999/20 Series
21Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
