Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1R3100Copy
Manufacturer Standard Lead Time22 weeks
Order Code3812471
Product RangeSouriau Clipper Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.060 (CNY102.8978) |
| 100+ | CNY67.690 (CNY76.4897) |
| 250+ | CNY62.880 (CNY71.0544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.06 (CNY102.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1R3100Copy
Manufacturer Standard Lead Time22 weeks
Order Code3812471
Product RangeSouriau Clipper Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSouriau Clipper Series
Circular Connector Shell StyleFlange Mount Receptacle
Connector Body Plating-
Contact Material-
IP RatingIP67, IP68
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Souriau Clipper Series
Connector Body Plating
-
IP Rating
IP67, IP68
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025946
