Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M2100Copy
Manufacturer Standard Lead Time7 weeks
Order Code4336417
Product RangeClipper Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.910 (CNY127.5883) |
| 5+ | CNY106.580 (CNY120.4354) |
| 10+ | CNY99.840 (CNY112.8192) |
| 20+ | CNY95.660 (CNY108.0958) |
| 50+ | CNY90.200 (CNY101.926) |
| 100+ | CNY85.950 (CNY97.1235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.91 (CNY127.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1M2100Copy
Manufacturer Standard Lead Time7 weeks
Order Code4336417
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
No. of Contacts9Contacts
Contact GenderPin
Contact Termination Type-
Contact Plating-
For Use WithSOURIAU Clipper Series Circular Connectors
Insert Arrangement2-9
Connector Shell Size2
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Clipper Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
2-9
Contact Material
-
No. of Contacts
9Contacts
Contact Termination Type
-
For Use With
SOURIAU Clipper Series Circular Connectors
Connector Shell Size
2
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
