Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1F3100Copy
Order Code4336414
Product RangeClipper Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.330 (CNY137.1029) |
| 5+ | CNY113.410 (CNY128.1533) |
| 10+ | CNY105.020 (CNY118.6726) |
| 20+ | CNY99.790 (CNY112.7627) |
| 50+ | CNY92.970 (CNY105.0561) |
| 100+ | CNY87.740 (CNY99.1462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.33 (CNY137.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL1F3100Copy
Order Code4336414
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
No. of Contacts18Contacts
Contact GenderPin
Contact Termination Type-
Contact Plating-
For Use WithSOURIAU Clipper Series Circular Connectors
Insert Arrangement3-18
Connector Shell Size3
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Clipper Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
3-18
Contact Material
-
No. of Contacts
18Contacts
Contact Termination Type
-
For Use With
SOURIAU Clipper Series Circular Connectors
Connector Shell Size
3
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
