Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No85106T1419P50Copy
Manufacturer Standard Lead Time12 weeks
Order Code1795649
Product RangeSouriau 851 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.380 (CNY238.8594) |
| 10+ | CNY190.800 (CNY215.604) |
| 25+ | CNY182.800 (CNY206.564) |
| 50+ | CNY171.380 (CNY193.6594) |
| 100+ | CNY165.670 (CNY187.2071) |
| 250+ | CNY156.530 (CNY176.8789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.38 (CNY238.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No85106T1419P50Copy
Manufacturer Standard Lead Time12 weeks
Order Code1795649
Product RangeSouriau 851 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau 851 Series
No. of Contacts19Contacts
Connector Body MaterialAluminium Body
Contact MaterialCopper
IP RatingIP65
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
19Contacts
Contact Material
Copper
Product Range
Souriau 851 Series
Connector Body Material
Aluminium Body
IP Rating
IP65
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
