
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,865.540 (CNY2,108.0602) |
| 5+ | CNY1,758.570 (CNY1,987.1841) |
| 10+ | CNY1,609.900 (CNY1,819.187) |
| 25+ | CNY1,568.210 (CNY1,772.0773) |
| 50+ | CNY1,473.520 (CNY1,665.0776) |
| 100+ | CNY1,367.340 (CNY1,545.0942) |
Product Information
Product Overview
Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.
- Cable Clamp
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
- Salt spray resistance : 500h
- Lightweight and compact size, quick mating with 1/3 bayonet coupling
- Meets MS311 standard qualification to VG95328 and HE301B standards
- 500 Mating Cycles
- Operating temperature range: -55°C to +125°C
Applications
Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas
Technical Specifications
851 Series
Cable Mount Receptacle
Crimp Socket
16-23
Olive Green Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
23Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
