
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY671.570 (CNY758.8741) |
| 5+ | CNY658.140 (CNY743.6982) |
| 10+ | CNY644.710 (CNY728.5223) |
| 25+ | CNY631.280 (CNY713.3464) |
| 50+ | CNY617.850 (CNY698.1705) |
| 100+ | CNY604.420 (CNY682.9946) |
Product Information
Product Overview
Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.
- Backnut
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
- Salt spray resistance : 500h
- Lightweight and compact size, quick mating with 1/3 bayonet coupling
- Meets MS311 standard qualification to VG95328 and HE301B standards
- 500 Mating Cycles
- Operating temperature range: -55°C to +125°C
Applications
Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas
Technical Specifications
851 Series
Wall Mount Receptacle
Crimp Pin
8-3A
Olive Green Cadmium
Gold
Environmentally Sealed
MIL-DTL-26482 Series I
3Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
