Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoDCS 20-60ERCopy
Manufacturer Standard Lead Time15 weeks
Order Code3295073
Product RangeDCS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44,704.890 (CNY50,516.5257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44,704.89 (CNY50,516.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part NoDCS 20-60ERCopy
Manufacturer Standard Lead Time15 weeks
Order Code3295073
Product RangeDCS Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min0A
Output Current Max60A
Power Rating1.2kW
Supply Voltage Min200VAC
Supply Voltage Max250VAC
Manufacturer Warranty5 Years
Product RangeDCS Series
Plug TypeEU, UK
SVHCNo SVHC (27-Jun-2024)
Product Overview
- DCS series general purpose programmable power supply
- High power density / low ripple and noise
- Constant voltage and current mode of operation
- Remote sensing and remote programming
- Automotive component test
- Ideal for ATE system integration
- High accuracy voltage output to optimize battery charging
- Easy-to-use front panel with 10-turn potentiometers
Applications
Aerospace, Automotive, Automotive Systems, Avionics, Consumer Electronics, Industrial, Instrumentation, Power Management, Test & Measurement
Contents
Power supply, Calibration certificate.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.2kW
Supply Voltage Max
250VAC
Product Range
DCS Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
60A
Supply Voltage Min
200VAC
Manufacturer Warranty
5 Years
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.9
