Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLID STATE
Manufacturer Part No1N5552Copy
Order Code1862969
Product Range1N5552
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.300 (CNY27.459) |
| 10+ | CNY15.510 (CNY17.5263) |
| 100+ | CNY12.630 (CNY14.2719) |
| 500+ | CNY11.460 (CNY12.9498) |
| 1000+ | CNY10.850 (CNY12.2605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.30 (CNY27.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No1N5552Copy
Order Code1862969
Product Range1N5552
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time2µs
Forward Surge Current100A
Operating Temperature Max200°C
Diode Case StyleSOD-64
No. of Pins2Pins
Product Range1N5552
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N5552 is a glass passivated Silicon Rectifier with plated axial leads terminals, 1-piece glass and hermetically sealed case. The silicon rectifier features high temperature metallurgically bonded and medium switching for good efficiency. Colour band denotes cathode polarity.
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
- 660V at 50μA Minimum reverse breakdown voltage
- 100pF Maximum junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
200°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.3A
Forward Voltage Max
1.2V
Forward Surge Current
100A
Diode Case Style
SOD-64
Product Range
1N5552
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000721
