Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSDN 20-24-480CDCopy
Manufacturer Standard Lead Time5 weeks
Order Code2897160
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,048.370 (CNY7,964.6581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,048.37 (CNY7,964.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDN 20-24-480CDCopy
Manufacturer Standard Lead Time5 weeks
Order Code2897160
Technical Datasheet
No. of Outputs1 Output
Output Power Max480W
Output Current - Output 120A
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Current - Output 4-
Input Voltage VAC320V AC to 540V AC
Power Supply Output TypeAdjustable, Fixed
Technical Specifications
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Voltage - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
Output Power Max
480W
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
320V AC to 540V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.497787
