Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCP100S24XCP1
Order Code2533597
Product RangeSCP-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,781.430 (CNY4,273.0159) |
| 5+ | CNY3,601.500 (CNY4,069.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,781.43 (CNY4,273.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCP100S24XCP1
Order Code2533597
Product RangeSCP-X Series
Technical Datasheet
Output Power Max100W
Output Current - Output 13.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSCP-X Series
Technical Specifications
Output Power Max
100W
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
Output Current - Output 1
3.8A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SCP-X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.117217
