Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCD30S12-DNCopy
Order Code1159449
Product RangeSCD Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCD30S12-DNCopy
Order Code1159449
Product RangeSCD Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width65mm
Height120mm
Depth33mm
Input Voltage DC Min20V
Input Voltage DC Max72V
Product RangeSCD Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
65mm
Depth
33mm
Input Voltage DC Max
72V
SVHC
To Be Advised
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
120mm
Input Voltage DC Min
20V
Product Range
SCD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.393725
