Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoE500Copy
Manufacturer Standard Lead Time9 weeks
Order Code4338183
Product RangeSBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3+ | CNY1,240.460 (CNY1,401.7198) |
Price for:Each
Minimum: 3
Multiple: 3
CNY3,721.38 (CNY4,205.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoE500Copy
Manufacturer Standard Lead Time9 weeks
Order Code4338183
Product RangeSBE Series
Technical Datasheet
PCB Transformer TypeEncapsulated
Primary Voltages2 x 240V
Secondary Voltages110V, 115V, 120V
Power Rating500VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeSBE Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
Primary Voltages
2 x 240V
Power Rating
500VA
Winding Type
-
Isolation Voltage
-
Product Range
SBE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.77716
