Print Page
SLE60SPD96B01
AC/DC Power Supply, ITE, Industrial & Medical, 5 Output, 60 W, 12 V, 3 A, 15 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE60SPD96B01Copy
Manufacturer Standard Lead Time33 weeks
Order Code4171497
Product RangeSLE60 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.120 (CNY323.3156) |
| 5+ | CNY265.790 (CNY300.3427) |
| 10+ | CNY260.460 (CNY294.3198) |
| 50+ | CNY252.390 (CNY285.2007) |
| 100+ | CNY244.320 (CNY276.0816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.12 (CNY323.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE60SPD96B01Copy
Manufacturer Standard Lead Time33 weeks
Order Code4171497
Product RangeSLE60 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs5 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 23A
Output ConnectorUSB Type C
Output Voltage - Output 320V
Output Current - Output 33A
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE60 Series
Plug TypeMains Plug Sold Separately
Product Overview
SLE60SPD96B01 is a SLE60PD series 60W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. It is approved by CB medical: IEC60601-1, ANSI/AAMI ES60601-1, ITE:IEC62638-1, UL62638-1, UL-medical: CAN/CSA C22.2 NO. 60601-1 ITE: CAN/CSA C22.2 NO. 62638-1, TUV-medical: EN60601-1 ITE: EN62638-1.
- USB-C with power delivery output, medical and ITE safety approvals
- Suitable for medical equipment up to class BF
- Low leakage current ≤100μA, DOE efficiency level VI
- CoC V5 Tier 2(2016), ≤0.15W standby power
- 5000m operating altitude, AC inlet IEC60320 C8 (c. II), interchangeable plugs (c.II)
- Input voltage frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 5, 9, 12, 15, 20V output voltage, 3A output current
- 4000VAC input to output (2 x MOPP) isolation safety rating
- Operating temperature range from 0°C to 40°C
- Input configuration is Class II interchangeable blades (sold separately)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
60W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
20V
Power Supply Output Type
Fixed
Product Range
SLE60 Series
No. of Outputs
5 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
15V
Output Connector
USB Type C
Output Current - Output 3
3A
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Alternatives for SLE60SPD96B01
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205