Print Page
SLE18S0503B01
AC/DC Power Supply, Industrial & Medical, 1 Output, 15 W, 5 V, 3 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE18S0503B01Copy
Order Code4171493
Product RangeSLE18 Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.440 (CNY127.0572) |
| 5+ | CNY103.380 (CNY116.8194) |
| 10+ | CNY99.710 (CNY112.6723) |
| 50+ | CNY91.680 (CNY103.5984) |
| 100+ | CNY90.140 (CNY101.8582) |
| 250+ | CNY89.420 (CNY101.0446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.44 (CNY127.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE18S0503B01Copy
Order Code4171493
Product RangeSLE18 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE18 Series
Plug TypeMains Plug Sold Separately
Product Overview
SLE18S0503B01 is a SLE18 series 15W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. Safety approved by CB-medical: IEC60601-1, ANSI/AAMI ES60601-1, ITE: IEC62638-1, UL62638-1, UL-medical: CAN/CSA C22.2 NO. 60601-1, ITE: CAN/CSA C22.2 NO. 62638-1, TUV-medical: EN60601-1, ITE: EN62638-1 and RCM-ITE: AS/NZS 62638.1.
- Medical and ITE safety approvals
- Suitable for medical equipment up to class BF
- Low leakage current <lt/>100µA, DOE efficiency level VI
- CoC V5 Tier 2(2016), <lt/>0.075W standby power
- Up to 5000m operating altitude, interchangeable AC plug
- Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 5.0V output voltage, 3.0A current, 81.84% efficiency (average)
- 4000VAC input to output (2 x MOPP) isolation safety rating
- Operating temperature range from 0°C to 45°C
- Dimensions is 88mm x 30mm x 57mm
Notes
Blades sold separately.
Technical Specifications
Power Supply Applications
Industrial & Medical
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SLE18 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14