Print Page
SLE12S0503B01
AC/DC Power Supply, ITE, Industrial & Medical, 1 Output, 10 W, 5 V, 2 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE12S0503B01Copy
Manufacturer Standard Lead Time33 weeks
Order Code4171492
Product RangeSLE12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.190 (CNY127.9047) |
| 5+ | CNY104.120 (CNY117.6556) |
| 10+ | CNY100.430 (CNY113.4859) |
| 50+ | CNY92.350 (CNY104.3555) |
| 100+ | CNY89.070 (CNY100.6491) |
| 250+ | CNY84.920 (CNY95.9596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.19 (CNY127.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE12S0503B01Copy
Manufacturer Standard Lead Time33 weeks
Order Code4171492
Product RangeSLE12 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE12 Series
Plug TypeMains Plug Sold Separately
Product Overview
SLE12S0503B01 is a SLE12 series 10W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. It is approved by CB -medical: IEC60601-1, ANSI/AAMI ES60601-1, ITE: IEC60950-1, UL60950-1, UL62368, UL-medical: CAN/CSA C22.2 NO. 60601-1, ITE: CAN/CSA C22.2 NO. 60950-1, TUV -medical: EN60601-1, ITE: EN60950-1, RCM ITE: AS/NZS 60950.1.
- Medical and ITE safety approvals, class II, IP20 rating
- Suitable for medical equipment up to class BF
- Low leakage current <lt/>10µA, DOE efficiency level VI
- CoC V5 Tier 2(2016), <lt/>0.075W standby power
- Up to 5000m operating altitude, interchangeable AC plug, class II
- Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 5.0V output voltage, 2.0A current, 79.01% efficiency (average)
- 4000VAC input to output (2 x MOPP) isolation safety rating
- Operating temperature range from -5°C to 45°C
- Dimensions is 76.0mm x 30.3mm x 48.2mm
Notes
Blades sold separately.
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SLE12 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12