SLE06S0503B01
AC/DC Power Supply, Industrial & Medical, 1 Output, 5 W, 5 V, 1 A

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.930 (CNY90.3209) |
| 5+ | CNY73.500 (CNY83.055) |
| 10+ | CNY70.890 (CNY80.1057) |
| 50+ | CNY65.190 (CNY73.6647) |
| 100+ | CNY63.550 (CNY71.8115) |
Product Information
Product Overview
SLE06S0503B01 is a 5W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. Medical UL60601-1, CSA C22.2 NO. 60601-1, ITE UL62638 -1, CAN/CSA C22.2 NO. 62638 -1 approved. Application includes medical, industrial. Approved by CB-medical: IEC60601-1 ITE: IEC62638 -1, UL-medical: 60601-1, CSA C22.2 NO. 60601-1, ITE: UL62638 -1, CAN/CSA C22.2 NO. 62638 -1, TUV-medical: EN60601-1 ITE: EN62368 -1, RCM ITE: AS/NZS 62638.1, CCC ITE: GB4943.1, PSE ITE: J62368 -1.
- Medical and ITE safety approvals, class II, IP20 rating
- Suitable for medical equipment up to class BF
- Low leakage current <lt/>10µA, DOE efficiency level VI
- CoC V5 Tier 2(2016), <lt/>0.075W standby power
- Up to 5000m operating altitude
- Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 5.0V output voltage, 1.0A current, 73.83% efficiency (average)
- 4000VAC input to output (2 x MOPP) isolation safety rating
- Operating temperature range from 0°C to 45°C
- Dimensions is 73.5mm x 42.5mmx 30.7mm
Notes
Blades sold separately.
Technical Specifications
Industrial & Medical
5W
1A
-
-
Fixed
SLE06 Series
1 Output
5V
-
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
-
90V AC to 264V AC
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate