Print Page
SLB125S48C
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 125W, 85 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB125S48CCopy
Manufacturer Standard Lead Time43 weeks
Order Code4171483
Product RangeSLB125 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.450 (CNY392.6185) |
| 5+ | CNY330.880 (CNY373.8944) |
| 10+ | CNY324.010 (CNY366.1313) |
| 50+ | CNY319.990 (CNY361.5887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.45 (CNY392.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLB125S48CCopy
Manufacturer Standard Lead Time43 weeks
Order Code4171483
Product RangeSLB125 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)125W
Power Rating (Convection Cooling)85W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 11.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSLB125 Series
Product Overview
SLB125S48C is a SLB125 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. UL/CSA/IEC/IEC60601-1, 3rd. Ed., EN/IEC62368-1 approved. Application includes medical, industrial.
- For 1U applications, 2 x MOPP isolation
- Meets heavy industrial/4th edition EMC
- 90 to 264VAC input voltage range, 48V output voltage
- 1.8A/2.1A output current (convection/force air)
- 125W output power (force air), 90% at 230VAC, 88% at 115VAC, full load efficiency (typ. at 25°C)
- 1500VAC (1 MOPP) input/ground isolation voltage
- 3 years warranty
- Operating temperature range from -20°C to +70°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
125W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
SLB125 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
85W
Power Supply Output Type
Fixed
Output Current - Output 1
1.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2