Print Page
NGB800S24K
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 800W, 550 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB800S24K
Order Code4171478
Product RangeNGB800 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,780.330 (CNY3,141.7729) |
| 5+ | CNY2,677.660 (CNY3,025.7558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,780.33 (CNY3,141.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB800S24K
Order Code4171478
Product RangeNGB800 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)800W
Power Rating (Convection Cooling)550W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 122.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeNGB800 Series
Product Overview
NGB800S24K is a NGB800 series 800W single output medical and industrial grade AC to DC power supply. This open-frame AC to DC power supply features ITE and medical safety approvals. NGB800 series power supply provides 800Watts of output power and have a typical full load power conversion. Safety approved by UL/CSA/IEC/EN 60601-1 Am1 and UL/CSA/IEC/EN 62368-1 Am1. It also features overvoltage protection, short circuit protection, thermal protection and overload protection.
- 24V output voltage, 33.3A/22.9A (air/convec) output current, 800W/550W (air/convec) output power
- Screw terminals (Class I) input and screw terminals output
- 80 to 264VAC universal input, meets Class B emissions levels
- 7+ years electrolytic capacitor life, meets 4th edition / heavy industrial EMC
- Meets Class B emissions levels
- Less than 100uA leakage current
- Operating temperature range from -20°C to 70°C, 3 years warranty
- Typical efficiency is <gt/>90%
- Input/ground isolation voltage is 1500VAC (1 MOPP)
- Size is 127mm x 203.2mm x 40.64mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
800W
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NGB800 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
550W
Power Supply Output Type
Fixed
Output Current - Output 1
22.9A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1