Print Page
NGB660S48K
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 660W, 440 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB660S48KCopy
Order Code4171476
Product RangeNGB660 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,423.420 (CNY2,738.4646) |
| 5+ | CNY2,308.110 (CNY2,608.1643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,423.42 (CNY2,738.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB660S48KCopy
Order Code4171476
Product RangeNGB660 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)660W
Power Rating (Convection Cooling)440W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 19.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeNGB660 Series
Product Overview
NGB660S48K is a NGB660 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. CSA/UL/IEC60601-1, Am1, IEC62368-1 approved. Application includes medical, industrial.
- Universal input, meets class B emissions levels
- 10+ years electrolytic capacitor life
- Meets 4th edition / heavy industrial EMC, meets class B emissions levels
- Less than 100uA leakage current
- 85 to 264VAC input voltage range, 48V output voltage
- 13.6A/9.1A/10.7A output current (air/convection/conduction)
- 660W/440W/520W(air/convection/conduction) output power, <gt/>90% typical efficiency
- <lt/>0.5W no load input power, 1500VAC (1 MOPP, input/ground) isolation voltage
- Dimensions (W x L x H) is 101.6 x 152.4 x 40.64mm
- 3 years warranty, operating temperature range from -20°C to +80°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
660W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NGB660 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
440W
Power Supply Output Type
Fixed
Output Current - Output 1
9.1A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83