Print Page
NGB660S12K
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 560W, 370 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB660S12K
Order Code4171474
Product RangeNGB660 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,164.590 (CNY2,445.9867) |
| 5+ | CNY2,062.850 (CNY2,331.0205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,164.59 (CNY2,445.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB660S12K
Order Code4171474
Product RangeNGB660 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)560W
Power Rating (Convection Cooling)370W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 130.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeNGB660 Series
Product Overview
NGB660S12K is a NGB660 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. CSA/UL/IEC60601-1, Am1, IEC62368-1 approved. Application includes medical, industrial.
- Universal input, meets class B emissions levels
- 10+ years electrolytic capacitor life
- Meets 4th edition / heavy industrial EMC, meets class B emissions levels
- Less than 100uA leakage current
- 85 to 264VAC input voltage range, 12V output voltage
- 46.2A/30.6A/38.9A output current (air/convection/conduction)
- 560W/370W/470W(air/convection/conduction) output power, <gt/>90% typical efficiency
- <lt/>0.5W no load input power, 1500VAC (1 MOPP, input/ground) isolation voltage
- Dimensions (W x L x H) is 101.6 x 152.4 x 40.64mm
- 3 years warranty, operating temperature range from -20°C to +80°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
560W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NGB660 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
370W
Power Supply Output Type
Fixed
Output Current - Output 1
30.6A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83