Print Page
NGB425S48K
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 425W, 270 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB425S48KCopy
Order Code4171473
Product RangeNGB425 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,687.760 (CNY1,907.1688) |
| 5+ | CNY1,607.440 (CNY1,816.4072) |
| 10+ | CNY1,574.030 (CNY1,778.6539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,687.76 (CNY1,907.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoNGB425S48KCopy
Order Code4171473
Product RangeNGB425 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)425W
Power Rating (Convection Cooling)270W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 15.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeNGB425 Series
Product Overview
NGB425S48K is a NGB425 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. IEC/UL/EN60601-1, 3rd Edition +Am1, IEC/UL/EN62368-1 approved. Suitable for medical, industrial, and LED/AV application.
- Universal input, 10+ years electrolytic capacitor life
- Meets class B emissions levels, meets heavy industrial/IEC60601-1-2 4th Edition EMC
- Less than 100uA leakage current
- 85 to 264VAC input voltage range, 48V output voltage
- 8.75A/5.6A output current (fan/convection/conduction)
- 425W/270W output power (fan/convection/conduction), <gt/>90% typical efficiency
- <lt/>0.5W no load input power, 2000VAC (1 MOPP, input/ground) isolation voltage
- Dimensions (W x L x H) is 76.2 x 127 x 38.1mm
- 3 years warranty
- Operating temperature range from -20°C to +80°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
425W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
NGB425 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
270W
Power Supply Output Type
Fixed
Output Current - Output 1
5.6A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49