Print Page
GB20S05K01
AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 15 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB20S05K01Copy
Order Code4171507
Product RangeGB20 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.430 (CNY172.2459) |
| 5+ | CNY133.380 (CNY150.7194) |
| 10+ | CNY110.520 (CNY124.8876) |
| 50+ | CNY99.080 (CNY111.9604) |
| 100+ | CNY91.460 (CNY103.3498) |
| 250+ | CNY86.790 (CNY98.0727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.43 (CNY172.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB20S05K01Copy
Order Code4171507
Product RangeGB20 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)15W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeGB20 Series
Product Overview
GB20S05K01 is a GB20 series single output medical/industrial grade power supply. The series is designed to offer superior performance and minimize the effort required for system integration across many markets and application including test & measurement, medical, lighting, and industrial. It is approved to medical and industrial safety standards: EN/IEC/UL60601-1, 3rd edition (with 2 MOPP isolation), and EN/IEC/UL62368-1. Approved to CSA/EN/IEC/UL62368-1 and meets heavy industrial and IEC60601-1-2 4th edition levels of EMC. Meets class B radiated and conducted EMI with margin.
- 5V output voltage, 3A rated current, 15W output power
- Open frame power supply with 90VAC to 264VAC universal input
- Overtemperature, overload, short circuit and overvoltage protection
- Approved to CSA/EN/IEC/UL60601-1 3rd edition
- E-cap life of <gt/> 7 years, <gt/>1,000,000 hours MTBF, 3 years warranty
- <lt/>0.1W no load input power, typical efficiency is <gt/>88%
- Input to output isolation is 4000VAC (2 MOPP)
- Operating temperature range from -25°C to +70°C
- Dimension is 41mm x 86mm x 25mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GB20 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
15W
Power Supply Output Type
Fixed
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1