Print Page
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9367AC-2B2-33E644.531250GCopy
Order Code
Re-Reel2850204RL
Cut Tape2850204
Product RangeSiT9367
Technical Datasheet
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeSiT9367
Oscillator Output CompatibilityLVDS
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
SiTime offers an extensive portfolio of high-performance differential oscillators for networking, server, storage, and telecom applications. The SiT9367 series offers the low jitter, as well as power supply noise rejection (PSNR) in the presence of common environmental hazards, such as shock, vibration, noisy power supply, and EMI.
- Wide temperature range from -20°C to 70°C
- ±25 ppm with better dynamic stability in changing environmental conditions
- Industry-standard package: SMD, 3.2mm x 2.5mm
Applications
Instrumentation, Telecom
Technical Specifications
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
70°C
Frequency Stability + / -
25ppm
Product Range
SiT9367
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002

