Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO57/MIMO4/1M/SMAM/RP-SMAMCopy
Manufacturer Standard Lead Time26 weeks
Order Code4706709
Product RangeTango Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,147.170 (CNY1,296.3021) |
| 5+ | CNY1,010.440 (CNY1,141.7972) |
| 10+ | CNY873.700 (CNY987.281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,147.17 (CNY1,296.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO57/MIMO4/1M/SMAM/RP-SMAMCopy
Manufacturer Standard Lead Time26 weeks
Order Code4706709
Product RangeTango Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / Cellular / 3G UMTS / 2G GSM / WiFi 7 / GNSS / GPS L1 / IoT / ISM / M2M / MIMO
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingScrew / RP SMA / SMA Connector
Gain4.73dBi
VSWR2.21
Input Power25W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Tango 57 is a high-performance 4-in-1 MIMO antenna system tailored for IoT/M2M, smart utilities, transportation, marine, and agricultural applications.
- Supports 5G NR / 4G LTE / 3G UMTS Bands
- Covers 617 MHz to 6000 MHz for global cellular compatibility
- Supports Wi-Fi 7 (2.4 GHz, 5 GHz, and 6 GHz bands)
- GNSS support for GPS band L1
- High-efficiency omnidirectional radiation patterns
- IP68 rated for waterproof and dustproof protection
- Compact low-profile puck design for easy installation
Technical Specifications
Antenna Type
5G NR / 4G LTE / Cellular / 3G UMTS / 2G GSM / WiFi 7 / GNSS / GPS L1 / IoT / ISM / M2M / MIMO
Frequency Max
7.125GHz
Gain
4.73dBi
Input Power
25W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
Screw / RP SMA / SMA Connector
VSWR
2.21
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Alternatives for TANGO57/MIMO4/1M/SMAM/RP-SMAM
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
