Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO55/MIMO/7-IN-1/1M/SMAM/RP-SMAMCopy
Order Code4567305
Product RangeTango 55 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,053.590 (CNY2,320.5567) |
| 5+ | CNY1,690.670 (CNY1,910.4571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,053.59 (CNY2,320.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO55/MIMO/7-IN-1/1M/SMAM/RP-SMAMCopy
Order Code4567305
Product RangeTango 55 Series
Technical Datasheet
Antenna Type2G / 3G UMTS / 4G LTE / 5G NR / WiFi 7 / Cellular / GNSS / GSM / GPS L1/L5 / IoT / ISM / M2M / MIMO
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingScrew / RP SMA / SMA Connector
Gain4.87dBi
VSWR1.98
Input Power10W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeTango 55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
2G / 3G UMTS / 4G LTE / 5G NR / WiFi 7 / Cellular / GNSS / GSM / GPS L1/L5 / IoT / ISM / M2M / MIMO
Frequency Max
7.125GHz
Gain
4.87dBi
Input Power
10W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
Screw / RP SMA / SMA Connector
VSWR
1.98
Input Impedance
50ohm
Product Range
Tango 55 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
