Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO49/2.5M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time26 weeks
Order Code3020316
Product RangeTango Series
Your Part Number
2 In Stock
10 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.220 (CNY227.3786) |
| 5+ | CNY177.590 (CNY200.6767) |
| 10+ | CNY153.950 (CNY173.9635) |
| 50+ | CNY148.470 (CNY167.7711) |
| 100+ | CNY142.980 (CNY161.5674) |
| 250+ | CNY134.990 (CNY152.5387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.22 (CNY227.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO49/2.5M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time26 weeks
Order Code3020316
Product RangeTango Series
Technical Datasheet
Antenna TypeWhip
Frequency Min1.71GHz
Frequency Max2.6GHz
Antenna MountingPanel
Gain2.16dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TANGO49 extends the frequency coverage compared to the Tango48. The TANGO49 is a strong antenna but slim and slightly shorter than the Tango48 with uniform lines. It is a through hole panel mounting antenna with an M12 15mm stud. The Tango49 has a wide operating temp between -45˚C and 85°C making it extremely versatile for global location.
- Whip style panel mounting
- All 4G, 3G and 2G frequency coverage
- Wide operating temp between -45˚C and 85°C making it extremely versatile for global location
- Frequency range: 698 - 960MHz & 1710 - 2600MHz
- Connector: SMA
- Cable: RG174
- Mounting Method: M12 15mm Stud
- Maximum recommended material thickness: 7mm
- Temperature Range: -45°C -to 75°C
- Dimensions: 96x28mm
Technical Specifications
Antenna Type
Whip
Frequency Max
2.6GHz
Gain
2.16dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Panel
VSWR
3
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
