Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO49/2.5M/SMAM/17Copy
Manufacturer Standard Lead Time26 weeks
Order Code2916205
Product RangeTango Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.050 (CNY209.1065) |
| 5+ | CNY167.160 (CNY188.8908) |
| 10+ | CNY148.650 (CNY167.9745) |
| 50+ | CNY142.760 (CNY161.3188) |
| 100+ | CNY140.350 (CNY158.5955) |
| 250+ | CNY135.600 (CNY153.228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.05 (CNY209.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO49/2.5M/SMAM/17Copy
Manufacturer Standard Lead Time26 weeks
Order Code2916205
Product RangeTango Series
Technical Datasheet
Antenna TypeWhip
Frequency Min1.71GHz
Frequency Max2.6GHz
Antenna MountingPanel
Gain2.16dBi
Input Power60W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Whip
Frequency Max
2.6GHz
Gain
2.16dBi
Input Impedance
50ohm
Product Range
Tango Series
Frequency Min
1.71GHz
Antenna Mounting
Panel
Input Power
60W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
