
25 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.880 (CNY457.5144) |
| 5+ | CNY347.290 (CNY392.4377) |
| 10+ | CNY289.700 (CNY327.361) |
| 50+ | CNY278.350 (CNY314.5355) |
| 100+ | CNY267.000 (CNY301.710) |
Product Information
Product Overview
The Tango47 is an LTE and GPS combined antenna in a standard 75mm diameter panel mounting package. The GSM antenna covers all 4G/LTE GSM frequencies and in doing this covers 3G and 2G frequencies as well. The Tango47 is intended to be an external antenna and has a robust ABS case with a weatherproof rubber seal ensuring that when the antenna is tightened onto a flat surface that no water can get underneath the antenna and down the cable / stud hole. The working temperature range for the Tango47 is from -40 to +85˚c which makes it suitable for a wide range of global locations.
- Weatherproof with rubber edge seal
- Centre frequencies: 850/900/1800/1900/2100/2700MHz
- 2G, 3G and 4G frequencies for GSM
- 1575.42 MHz for GPS
- 28dBi typical GPS LNA gain
- 2dBi typical GSM antenna gain
- Cable: RG174
- Lead length:2.5m
- Housing: black ABS plastic
- Bandwidth: +/- 5MHz
- Peak gain of dielectric antenna:<gt/> 3dBi based on a 7x7cm ground plane
- Polarisation: RHCP
- Storage temperature: -45 to +85˚C
- Operating temperature: -40 to +85˚C
- Dimensions (ØxH): 75x16mm
Technical Specifications
Cellular / LTE
2.7GHz
2dBi
-
Right Hand Circular
No SVHC (04-Feb-2026)
-
Panel
2
50ohm
Tango Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
