Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO40/X/NTYPEF/S/S/32Copy
Manufacturer Standard Lead Time25 weeks
Order Code2717713
Product RangeTango Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY411.880 (CNY465.4244) |
| 5+ | CNY362.100 (CNY409.173) |
| 10+ | CNY312.310 (CNY352.9103) |
| 50+ | CNY300.130 (CNY339.1469) |
| 100+ | CNY287.940 (CNY325.3722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY411.88 (CNY465.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO40/X/NTYPEF/S/S/32Copy
Manufacturer Standard Lead Time25 weeks
Order Code2717713
Product RangeTango Series
Technical Datasheet
Antenna TypeStubby
Frequency Min698MHz
Frequency Max2.7GHz
Antenna MountingN Connector
Gain5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta TANGO40/X/NTYPEF/S/S/32 is a rugged wideband panel-mount antenna supporting 4G LTE, 5G NR, 3G, 2G, Wi-Fi and ISM applications. Covering frequencies from 698MHz to 2.7GHz, it features an N-Type female connector, IP65-rated housing and omnidirectional performance, making it ideal for industrial, IoT and wireless networking installations.
- Ideal for routers, gateways, telemetry equipment, Industrial IoT devices and wireless networking applications
- Wideband antenna covering 698MHz to 960MHz, 1.71GHz to 2.17GHz and 2.3GHz to 2.7GHz frequency ranges
- Supports 5G NR, 4G LTE, 3G UMTS and 2G GSM cellular technologies
- Compatible with dual-band Wi-Fi, Bluetooth, Zigbee, LoRa®, Sigfox® and ISM wireless applications
- N-Type female connector provides a robust RF interface for industrial deployments
- Omnidirectional radiation pattern enables reliable all-round signal coverage
- Gain performance of up to 5dBi in higher frequency bands for improved signal reception and transmission
- Rugged outdoor design with IP65-rated environmental protection
- Panel-mount installation with integrated sealing washer for secure outdoor mounting
- 50Ω impedance ensures compatibility with standard RF and wireless equipment
- Ground-plane independent design simplifies installation across a wide range of enclosures
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.7GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
698MHz
Antenna Mounting
N Connector
VSWR
3
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Alternatives for TANGO40/X/NTYPEF/S/S/32
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
