Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO39/2.5M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time26 weeks
Order Code3931362
Product RangeTango Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.410 (CNY307.8233) |
| 5+ | CNY242.230 (CNY273.7199) |
| 10+ | CNY212.040 (CNY239.6052) |
| 50+ | CNY199.710 (CNY225.6723) |
| 100+ | CNY187.370 (CNY211.7281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.41 (CNY307.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO39/2.5M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time26 weeks
Order Code3931362
Product RangeTango Series
Technical Datasheet
Antenna TypePuck
Frequency Min-
Frequency Max433MHz
Antenna MountingPanel
Gain2dB
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Puck
Frequency Max
433MHz
Gain
2dB
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
