Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO18/SMAM/3M/S/S/19Copy
Manufacturer Standard Lead Time26 weeks
Order Code2717704
Product RangeTango Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.150 (CNY368.5495) |
| 5+ | CNY294.880 (CNY333.2144) |
| 10+ | CNY262.550 (CNY296.6815) |
| 50+ | CNY251.510 (CNY284.2063) |
| 100+ | CNY245.930 (CNY277.9009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.15 (CNY368.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO18/SMAM/3M/S/S/19Copy
Manufacturer Standard Lead Time26 weeks
Order Code2717704
Product RangeTango Series
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.17GHz
Antenna MountingScrew
Gain4dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount IP67 rated quad band GSM and 3G antenna
- 3m RG174 coaxial cable with SMA male connector
- Suitable for automotive and also indoor and outdoor applications
- Works well to enhance mobile phone signal strength in a workplace
- Rugged and tough design
- 1/2 wave omni-directional antenna
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.17GHz
Gain
4dBi
Input Power
50W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Screw
VSWR
1.8
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
