Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoMIKE2A/5M/FMEF/S/S/26Copy
Manufacturer Standard Lead Time22 weeks
Order Code2916237
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.900 (CNY142.267) |
| 5+ | CNY113.830 (CNY128.6279) |
| 10+ | CNY101.350 (CNY114.5255) |
| 50+ | CNY97.090 (CNY109.7117) |
| 100+ | CNY94.940 (CNY107.2822) |
| 250+ | CNY91.120 (CNY102.9656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.90 (CNY142.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Whip
Frequency Max
2.17GHz
VSWR
2
Antenna Polarisation
Linear Vertical
Frequency Min
1.71GHz
Gain
5dBi
Input Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
