Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoMIKE16/2.5M/SMAM/SMAM/S/S/26Copy
Manufacturer Standard Lead Time21 weeks
Order Code3497817
Product RangeMike Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.160 (CNY466.8708) |
| 5+ | CNY373.550 (CNY422.1115) |
| 10+ | CNY332.590 (CNY375.8267) |
| 50+ | CNY318.610 (CNY360.0293) |
| 100+ | CNY311.540 (CNY352.0402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.16 (CNY466.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE16/2.5M/SMAM/SMAM/S/S/26Copy
Manufacturer Standard Lead Time21 weeks
Order Code3497817
Product RangeMike Series
Technical Datasheet
Antenna TypeGPS
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingMagnetic
Gain2dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMike Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Mike 16 magnetic mount antenna has both a cellular and GPS antenna built in. Covering 2G and 3G cellular frequencies along with standard GPS coverage. Typical applications for this antenna are mobile vehicle tracking and data logging.
- Temperature range: -40°C to 85°C
- Operating frequency: 824MHz to 960MHz and 1710MHz to 2170MHz
- Radiating element: Whip
Technical Specifications
Antenna Type
GPS
Frequency Max
2.17GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Magnetic
VSWR
2.5
Input Impedance
50ohm
Product Range
Mike Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
