
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.180 (CNY40.8834) |
| 10+ | CNY27.420 (CNY30.9846) |
| 25+ | CNY25.290 (CNY28.5777) |
| 50+ | CNY23.500 (CNY26.555) |
| 100+ | CNY21.710 (CNY24.5323) |
| 500+ | CNY21.020 (CNY23.7526) |
Product Information
Product Overview
The Echo 47 is a wideband FPC antenna that operates efficiently from 600MHz to 6000MHz. With an exceptional radiation efficiency of up to 95%, a low VSWR, and a gain of 3-6 dBi, this antenna ensures robust omnidirectional coverage across the most widely-used 5G NR and 4G LTE bands globally. Made with a flexible polyimide (PI) substrate, etched with precision copper tracks for radiating elements, and backed with an adhesive layer for easy mounting, this ground plane independent antenna can be positioned on both flat and curved surfaces without compromising on RF performance, allowing for versatile placements in applications where mounting flexibility and space optimisation are critical. Terminated with 100 mm of 1.13 mm coaxial cable, with connector options for I-PEX MHF1 (uFL) or I-PEX MHF4 as standard, the Echo 47 can be customised with other cable and connector types for high volume projects.
- Range:- 600MHz - 6000 MHz
- Supports 5G NR / 4G LTE / 3G UMTS Bands
- Supports LTE Cat M, LTE Cat NBIoT
- Supports Dual band Wi-Fi 2.4G & 5G
- Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz
- Supports LoRa / Sigfox / ISM 868 MHz / ISM 915 MHz
- Compact size
- Adhesive mount
Technical Specifications
5G NR / 4G LTE / 3G UMTS / 2G GSM / WiFi 6 / WLAN / Bluetooth / ZigBee / LoRa / Sigfox / ISM / UWB
5.99GHz
5.24dBi
50W
Omni
No SVHC (04-Feb-2026)
5.15GHz
Adhesive / SMA Connector
2.84
50ohm
Echo Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
