Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA12A/X/BNCM/S/S/17Copy
Manufacturer Standard Lead Time22 weeks
Order Code2717662
Product RangeDelta Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.790 (CNY148.9227) |
| 5+ | CNY114.740 (CNY129.6562) |
| 10+ | CNY97.690 (CNY110.3897) |
| 50+ | CNY93.960 (CNY106.1748) |
| 100+ | CNY90.220 (CNY101.9486) |
| 250+ | CNY82.470 (CNY93.1911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.79 (CNY148.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA12A/X/BNCM/S/S/17Copy
Manufacturer Standard Lead Time22 weeks
Order Code2717662
Product RangeDelta Series
Technical Datasheet
Antenna TypeWhip
Frequency Min433MHz
Frequency Max458MHz
Antenna MountingBNC Connector
Gain3dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Direct connect 433/458MHz ISM whip antenna with BNC male connector
- 1/4 wave radiating element
- Omni-directional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
458MHz
Gain
3dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
433MHz
Antenna Mounting
BNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
