Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoCPE-OE-POE-IP65-OSCAR (EU)Copy
Manufacturer Standard Lead Time18 weeks
Order Code4855659
Product RangeCPE Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,845.430 (CNY4,345.3359) |
| 5+ | CNY3,580.310 (CNY4,045.7503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,845.43 (CNY4,345.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoCPE-OE-POE-IP65-OSCAR (EU)Copy
Manufacturer Standard Lead Time18 weeks
Order Code4855659
Product RangeCPE Series
Technical Datasheet
Enclosure TypeOutdoor
Enclosure Material-
External Height - Metric2355mm
External Width - Metric200mm
External Depth - Metric750mm
IP RatingIP65
Body Colour-
NEMA Rating-
External Height - Imperial92.72"
External Width - Imperial7.87"
External Depth - Imperial29.53"
Product RangeCPE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Outdoor
External Height - Metric
2355mm
External Depth - Metric
750mm
Body Colour
-
External Height - Imperial
92.72"
External Depth - Imperial
29.53"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
-
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
CPE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
