Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMGA010XD113S11Copy
Manufacturer Standard Lead Time21 weeks
Order Code4127607
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.860 (CNY93.6318) |
| 5+ | CNY70.220 (CNY79.3486) |
| 10+ | CNY65.680 (CNY74.2184) |
| 50+ | CNY63.520 (CNY71.7776) |
| 100+ | CNY60.670 (CNY68.5571) |
| 250+ | CNY59.130 (CNY66.8169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.86 (CNY93.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGA010XD113S11Copy
Manufacturer Standard Lead Time21 weeks
Order Code4127607
Technical Datasheet
Connector to ConnectorMHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMHF4-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASMGA010XD113S11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
