Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMGA005XB113S11Copy
Manufacturer Standard Lead Time22 weeks
Order Code4127603
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.460 (CNY85.2698) |
| 5+ | CNY63.940 (CNY72.2522) |
| 10+ | CNY59.810 (CNY67.5853) |
| 50+ | CNY57.850 (CNY65.3705) |
| 100+ | CNY55.250 (CNY62.4325) |
| 250+ | CNY53.840 (CNY60.8392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.46 (CNY85.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGA005XB113S11Copy
Manufacturer Standard Lead Time22 weeks
Order Code4127603
Technical Datasheet
Cable Length - Imperial1.97"
Connector to ConnectorMHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AMHF4-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
1.97"
Cable Length - Metric
50mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MHF4-Type Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
