Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMG020X113S17Copy
Manufacturer Standard Lead Time10 weeks
Order Code3498579
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.350 (CNY98.7055) |
| 10+ | CNY58.980 (CNY66.6474) |
| 25+ | CNY58.400 (CNY65.992) |
| 100+ | CNY57.820 (CNY65.3366) |
| 250+ | CNY57.810 (CNY65.3253) |
| 500+ | CNY57.800 (CNY65.314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.35 (CNY98.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMG020X113S17Copy
Manufacturer Standard Lead Time10 weeks
Order Code3498579
Technical Datasheet
Cable Length - Imperial7.87"
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Socket
Impedance-
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- uFL to Female SMA Bulkhead
- Cable type: 113s
- Outside diameter: 1.13mm
- Jacket Material: FEP
- Frequency range: Up to 6GHz
- Cable length: 20cm
Technical Specifications
Cable Length - Imperial
7.87"
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
-
Product Range
-
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Socket
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
