Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMA500R058L13Copy
Manufacturer Standard Lead Time18 weeks
Order Code2666857
Product RangeASM Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.860 (CNY434.8918) |
| 5+ | CNY345.770 (CNY390.7201) |
| 10+ | CNY306.670 (CNY346.5371) |
| 50+ | CNY300.880 (CNY339.9944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.86 (CNY434.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA500R058L13Copy
Manufacturer Standard Lead Time18 weeks
Order Code2666857
Product RangeASM Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Siretta Low loss RF extension cable to help meet your specific requirements for RF installation.
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
ASM Series
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
