Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMA300C058L13Copy
Order Code2917007
Product RangeASM Series
Your Part Number
7 In Stock
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.390 (CNY329.2707) |
| 5+ | CNY270.550 (CNY305.7215) |
| 10+ | CNY249.620 (CNY282.0706) |
| 50+ | CNY221.100 (CNY249.843) |
| 100+ | CNY220.020 (CNY248.6226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.39 (CNY329.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA300C058L13Copy
Order Code2917007
Product RangeASM Series
Technical Datasheet
Cable Length - Imperial9.8ft
Connector to ConnectorSMA Plug to RP SMA Plug
Cable Length - Metric3m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BRP-SMA Straight Plug
Impedance-
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
ASM Series
Connector to Connector
SMA Plug to RP SMA Plug
Coaxial Cable Type
RG58
Connector Type B
RP-SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
