Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMA2000C058L13Copy
Manufacturer Standard Lead Time26 weeks
Order Code2917006
Product RangeASM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.170 (CNY684.9721) |
| 5+ | CNY570.900 (CNY645.117) |
| 10+ | CNY535.620 (CNY605.2506) |
| 50+ | CNY500.340 (CNY565.3842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.17 (CNY684.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA2000C058L13Copy
Manufacturer Standard Lead Time26 weeks
Order Code2917006
Product RangeASM Series
Technical Datasheet
Connector to ConnectorSMA Plug to RP SMA Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BRP-SMA Straight Plug
Impedance-
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to RP SMA Plug
Cable Length - Metric
20m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
ASM Series
Cable Length - Imperial
66ft
Coaxial Cable Type
RG58
Connector Type B
RP-SMA Straight Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
