Print Page
Image is for illustrative purposes only. Please refer to product description.

106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.050 (CNY96.1065) |
| 5+ | CNY75.960 (CNY85.8348) |
| 10+ | CNY66.860 (CNY75.5518) |
| 50+ | CNY64.500 (CNY72.885) |
| 100+ | CNY57.570 (CNY65.0541) |
| 250+ | CNY56.420 (CNY63.7546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.05 (CNY96.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA010X174S11Copy
Order Code3931372
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
