Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMBM/SMBMCopy
Manufacturer Standard Lead Time25 weeks
Order Code4685169
Product RangeADAPT Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.170 (CNY88.3321) |
| 5+ | CNY68.500 (CNY77.405) |
| 10+ | CNY62.210 (CNY70.2973) |
| 50+ | CNY58.720 (CNY66.3536) |
| 100+ | CNY52.450 (CNY59.2685) |
| 250+ | CNY51.000 (CNY57.630) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.17 (CNY88.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMBM/SMBMCopy
Manufacturer Standard Lead Time25 weeks
Order Code4685169
Product RangeADAPT Series
Technical Datasheet
Convert From Coax TypeSMB
Convert From GenderPlug
Convert To Coax TypeSMB
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeADAPT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/SMBM/SMBM from Siretta is an SMB Plug to SMB Plug RF coaxial adaptor designed for connecting RF cables, antennas and communication equipment fitted with SMB interfaces. Featuring a straight male-to-male configuration, this adaptor provides a simple and reliable solution for joining SMB connections within RF systems. The compact design incorporates secure snap-on SMB connectors at both ends, making it ideal for wireless communications, telemetry, instrumentation and general RF applications.
- Ideal for telemetry, wireless networking and test equipment applications
- RF coaxial adaptor with SMB male to SMB male connections
- Designed to connect or extend SMB-terminated RF cables and devices
- Straight in-line configuration for direct RF connectivity
- 50Ω impedance suitable for RF and wireless communication systems
- Dual snap-on SMB interfaces provide quick and secure connections
- Compact adaptor design for space-conscious installations
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
ADAPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
