Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMBF/SMBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code4685168
Product RangeADAPT Series
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.510 (CNY54.8163) |
| 10+ | CNY38.690 (CNY43.7197) |
| 25+ | CNY38.390 (CNY43.3807) |
| 50+ | CNY38.080 (CNY43.0304) |
| 100+ | CNY35.720 (CNY40.3636) |
| 500+ | CNY34.890 (CNY39.4257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.51 (CNY54.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMBF/SMBFCopy
Manufacturer Standard Lead Time25 weeks
Order Code4685168
Product RangeADAPT Series
Technical Datasheet
Convert From Coax TypeSMB
Convert From GenderReceptacle
Convert To Coax TypeSMB
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeADAPT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/SMBF/SMBF from Siretta is an SMB Socket to SMB Socket RF coaxial adaptor designed for joining two SMB male terminated cables or devices within RF communication systems. Featuring a straight female-to-female configuration with snap-on SMB connections at both ends, this adaptor provides a simple and reliable solution for extending cable runs or integrating RF equipment. A 50Ω impedance and compact design, it is ideal for wireless communications, telemetry, test equipment and general RF applications.
- Ideal for wireless, telemetry and RF test applications
- Snap-on SMB interfaces allow quick and secure connections
- RF coaxial adaptor with SMB female to SMB female connections
- Designed to join two SMB male terminated cables or devices
- Straight in-line adaptor for simple RF system integration
- 50Ω impedance suitable for RF and wireless communication systems
- Compact free-hanging design for flexible installation options
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
ADAPT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
