Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMBF/SMAMCopy
Manufacturer Standard Lead Time25 weeks
Order Code4685166
Product RangeADAPT Series
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.500 (CNY88.705) |
| 10+ | CNY61.450 (CNY69.4385) |
| 25+ | CNY57.420 (CNY64.8846) |
| 50+ | CNY53.380 (CNY60.3194) |
| 100+ | CNY35.420 (CNY40.0246) |
| 500+ | CNY34.720 (CNY39.2336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.50 (CNY88.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMBF/SMAMCopy
Manufacturer Standard Lead Time25 weeks
Order Code4685166
Product RangeADAPT Series
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMB
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeADAPT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideal for antennas, telemetry equipment and RF test applications
- RF coaxial adaptor with SMB female to SMA male connections
- Designed to connect SMB and SMA terminated cables and devices
- Straight in-line adaptor for simple RF system integration
- 50Ω impedance suitable for RF and wireless communication systems
- Secure threaded SMA connection with snap-on SMB interface
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
ADAPT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
